Part Details for C3M0021120K1 by Wolfspeed
Overview of C3M0021120K1 by Wolfspeed
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3M0021120K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-C3M0021120K1-ND
|
DigiKey | MOSFET N-CH 1200V 104A TO247-4L Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
869 In Stock |
|
$17.5875 / $28.3400 | Buy Now |
DISTI #
941-C3M0021120K1
|
Mouser Electronics | SiC MOSFETs SiC, MOSFET, 21mohm, 1200V, TO-247-4 LP, Industrial RoHS: Compliant | 450 |
|
$19.8900 / $27.4300 | Buy Now |
DISTI #
V99:2348_29019764
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 104A 4-Pin(4+Tab) TO-247 Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2424 | Americas - 450 |
|
$22.1400 / $23.0400 | Buy Now |
DISTI #
E54:1762_18399724
|
Arrow Electronics | Trans MOSFET N-CH SiC 1.2KV 104A 4-Pin(4+Tab) TO-247 Min Qty: 30 Package Multiple: 30 Lead time: 22 Weeks Date Code: 2424 | Europe - 270 |
|
$22.1400 / $22.6900 | Buy Now |
DISTI #
82740870
|
Verical | Trans MOSFET N-CH SiC 1.2KV 104A 4-Pin(4+Tab) TO-247 Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 450 |
|
$22.1400 / $23.0400 | Buy Now |
DISTI #
82785150
|
Verical | Trans MOSFET N-CH SiC 1.2KV 104A 4-Pin(4+Tab) TO-247 Min Qty: 30 Package Multiple: 30 Date Code: 2424 | Americas - 270 |
|
$35.9886 | Buy Now |
DISTI #
C3M0021120K1
|
Richardson RFPD | SILICON CARBIDE MOSFETS RoHS: Compliant Min Qty: 1 | 0 |
|
$18.1900 / $19.0200 | Buy Now |