-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 100A I(D), 1200V, 0.0288ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5134
|
Newark | Mosfet, N-Ch, 1.2Kv, 175Deg C, 469W Rohs Compliant: Yes |Wolfspeed C3M0021120K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$33.3500 / $42.6500 | Buy Now |
DISTI #
1697-C3M0021120K-ND
|
DigiKey | SICFET N-CH 1200V 100A TO247-4L Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1363 In Stock |
|
$32.0837 / $41.0200 | Buy Now |
DISTI #
941-C3M0021120K
|
Mouser Electronics | MOSFET 1.2kV 21mOHMS G3 SiC MOSFET RoHS: Compliant | 3284 |
|
$30.0000 / $36.9100 | Buy Now |
|
NexGen Digital | 1116 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3M0021120K
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3M0021120K
Wolfspeed
Power Field-Effect Transistor, 100A I(D), 1200V, 0.0288ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0288 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Reference Standard | IEC-60747-8-4 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
This table gives cross-reference parts and alternative options found for C3M0021120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3M0021120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC025SMA120B4 | Power Field-Effect Transistor, 103A I(D), 1200V, 0.031ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | C3M0021120K vs MSC025SMA120B4 |