-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 115A I(D), 1200V, 0.0223ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3202
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 115A, To-247-4, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:115A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:4Pins, Rds(On) Test Voltage:15V Rohs Compliant: Yes |Wolfspeed C3M0016120K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1142 |
|
$80.7200 / $94.7900 | Buy Now |
DISTI #
1697-C3M0016120K-ND
|
DigiKey | SICFET N-CH 1.2KV 115A TO247-4 Min Qty: 1 Lead time: 34 Weeks Container: Tube |
306 In Stock |
|
$75.2798 / $91.1600 | Buy Now |
DISTI #
941-C3M0016120K
|
Mouser Electronics | MOSFET SiC MOSFET G3 1200V 16mOhms RoHS: Compliant | 806 |
|
$75.6200 / $89.4900 | Buy Now |
DISTI #
C3M0016120K
|
TME | Transistor: N-MOSFET, SiC, unipolar, 1.2kV, 85A, Idm: 250A, 556W Min Qty: 1 | 0 |
|
$73.2000 / $93.2000 | RFQ |
|
LCSC | TO-247-4 SiC MOSFETs ROHS | 5 |
|
$38.3539 / $40.0484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3M0016120K
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3M0016120K
Wolfspeed
Power Field-Effect Transistor, 115A I(D), 1200V, 0.0223ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 115 A | |
Drain-source On Resistance-Max | 0.0223 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 556 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Reference Standard | IEC-60747-8-4 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
This table gives cross-reference parts and alternative options found for C3M0016120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3M0016120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVH4L020N120SC1 | Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 20 mohm, 1200 V, M1, TO247−4L Silicon Carbide MOSFET, N?Channel, 1200 V, 20 m?, TO247?4L, 450-TUBE, Automotive Qualified | onsemi | C3M0016120K vs NVH4L020N120SC1 |
MSC017SMA120B4 | Power Field-Effect Transistor, 113A I(D), 1200V, 0.022ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | C3M0016120K vs MSC017SMA120B4 |
C3M0016120K | Power Field-Effect Transistor, | Cree, Inc. | C3M0016120K vs C3M0016120K |