-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-C3M0015065K-ND
|
DigiKey | SICFET N-CH 650V 120A TO247-4L Min Qty: 1 Lead time: 34 Weeks Container: Tube |
869 In Stock |
|
$39.8182 / $50.9100 | Buy Now |
DISTI #
941-C3M0015065K
|
Mouser Electronics | MOSFET SiC, MOSFET, 15mohm, 650V, TO-247-4, Industrial RoHS: Compliant | 555 |
|
$37.5200 / $46.9800 | Buy Now |
DISTI #
C3M0015065K
|
TME | Transistor: N-MOSFET, SiC, unipolar, 650V, 96A, Idm: 418A, 416W Min Qty: 1 | 0 |
|
$37.5000 / $52.5000 | RFQ |
DISTI #
SMC-C3M0015065K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3M0015065K
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3M0015065K
Wolfspeed
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wolfspeed | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 31 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 416 W | |
Pulsed Drain Current-Max (IDM) | 418 A | |
Reference Standard | IEC-60747-8-4 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
This table gives cross-reference parts and alternative options found for C3M0015065K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3M0015065K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVH4L015N065SC1 | Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 12 mohm, 650V, M2, TO247−4L, 450-TUBE, Automotive Qualified | onsemi | C3M0015065K vs NVH4L015N065SC1 |