Part Details for C3D10060G by Cree, Inc.
Overview of C3D10060G by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3D10060G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 A, 600 V, SILICON CARBIDE, RECTIFIER DIODE, TO-263AB | 4 |
|
$4.8450 / $7.2675 | Buy Now |
|
NexGen Digital | 323 |
|
RFQ | ||
|
Chip1Cloud | DIODE SCHOTTKY 600V 10A TO263-2 / Rectifier Diode Schottky 600V 29A Automotive 3-Pin(2+Tab) TO-263 | 3000 |
|
RFQ |