Part Details for C3D06065E by Wolfspeed
Overview of C3D06065E by Wolfspeed
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for C3D06065E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y4417
|
Newark | Sic Schottky Diode, Aec-Q101, 650V, To252, Product Range:Z-Rec 650V Series, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:20A, Total Capacitive Charge:15Nc, Diode Case Style:To-252 (Dpak) Rohs Compliant: Yes |Wolfspeed C3D06065E Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
C3D06065E-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO252-2 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1462 In Stock |
|
$2.1237 / $4.3600 | Buy Now |
DISTI #
941-C3D06065E
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 650V, 6A RoHS: Compliant | 1784 |
|
$1.9800 / $3.1900 | Buy Now |
DISTI #
V36:1790_14268614
|
Arrow Electronics | Diode Schottky SiC 650V 20A 3-Pin(2+Tab) TO-252 Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 | Americas - 6779 |
|
$1.5955 / $2.1479 | Buy Now |
DISTI #
E54:1762_08821887
|
Arrow Electronics | Diode Schottky SiC 650V 20A 3-Pin(2+Tab) TO-252 Automotive AEC-Q101 Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks Date Code: 2411 | Europe - 2700 |
|
$1.8426 / $1.9572 | Buy Now |
DISTI #
C3D06065E
|
TME | Diode: Schottky rectifying, SiC, SMD, 650V, 6A, TO252-2, 100W, C3D Min Qty: 1 | 0 |
|
$1.5400 / $2.0800 | RFQ |
DISTI #
C3D06065E
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 113 |
|
$1.5800 / $1.6600 | Buy Now |
Part Details for C3D06065E
C3D06065E CAD Models
C3D06065E Part Data Attributes:
|
C3D06065E
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3D06065E
Wolfspeed
DIODE SCHOTTKY 650V 2A TO252-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Wolfspeed | |
Additional Feature | FREE WHEELING DIODE, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 49 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 100 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |