Part Details for C3D06065E-TR by Wolfspeed
Overview of C3D06065E-TR by Wolfspeed
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3D06065E-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1697-C3D06065E-TRCT-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO252-2 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$2.1237 / $4.3600 | Buy Now |
DISTI #
941-C3D06065ETR
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 650V, 6A RoHS: Compliant | 517 |
|
$2.1300 / $4.3600 | Buy Now |
DISTI #
C3D06065E-TR
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.6600 | Buy Now |
Part Details for C3D06065E-TR
C3D06065E-TR CAD Models
C3D06065E-TR Part Data Attributes:
|
C3D06065E-TR
Wolfspeed
Buy Now
|
Compare Parts:
C3D06065E-TR
Wolfspeed
|
Samacsys Manufacturer | Wolfspeed |