Part Details for C3D04060E by Cree, Inc.
Overview of C3D04060E by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3D04060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 4A, 600V V(RRM), SILICON CARBIDE, TO-252 | 3 |
|
$2.1908 / $2.3813 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 4A, 600V V(RRM), SILICON CARBIDE, TO-252 | 39 |
|
$2.0955 / $3.8100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 4A, 600V V(RRM), SILICON CARBIDE, TO-252 | 2 |
|
$3.9000 / $4.6800 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 4A, 600V V(RRM), SILICON CARBIDE, TO-252 | 408 |
|
$3.5619 / $6.4761 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 336 |
|
RFQ |