Part Details for C3AR22JT by TE Connectivity
Overview of C3AR22JT by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3AR22JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4225
|
Newark | C3A R22 5% Ammo Pk |Cgs Te Connectivity C3AR22JT RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6910 | Buy Now |
DISTI #
C3AR22JT-ND
|
DigiKey | RES 0.22 OHM 5% 3W AXIAL Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5950 | Buy Now |
DISTI #
5-1623771-8
|
Avnet Americas | Resistor, 220 Milliohms, ? 5%, 3 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 5-1623771-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$0.4474 / $0.5535 | Buy Now |
DISTI #
279-C3AR22JT
|
Mouser Electronics | Wirewound Resistors - Through Hole C3A R22 5% AMMO PK RoHS: Compliant | 0 |
|
$0.6120 | Order Now |
|
Onlinecomponents.com | C3A R22 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor |
1020 In Stock |
|
$0.6380 / $1.0840 | Buy Now |
DISTI #
51598732
|
Verical | Res Wirewound 0.22 Ohm 5% 4W Conformal Coated AXL Ammo Min Qty: 50 Package Multiple: 25 Date Code: 1842 | Americas - 1000 |
|
$0.8463 / $1.4040 | Buy Now |
DISTI #
5-1623771-8
|
Avnet Abacus | Resistor, 220 Milliohms, � 5%, 3 W, Axial Leaded, Wirewound, High Power (Alt: 5-1623771-8) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | C3A R22 5% AMMO PK<br/>Vitreous Coated Wirewound Power Resistors<br/>Fixed Resistor |
1020 In Stock |
|
$0.6380 / $1.0840 | Buy Now |
Part Details for C3AR22JT
C3AR22JT CAD Models
C3AR22JT Part Data Attributes
|
C3AR22JT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C3AR22JT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 150ppm, 0.22ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.7 mm | |
Package Length | 13 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 13mm x 5.7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |