Part Details for C397 by Coilcraft Inc
Overview of C397 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C397
|
Mouser Electronics | Inductor Kits & Accessories 402AF Kit 23pn 20 ea 20 nH _ 560 nH RoHS: Compliant | 2 |
|
$156.7200 | Buy Now |
|
Coilcraft Direct | Designer's Kit, 0402AF chip inductors, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 23 |
|
$42.0000 / $55.0000 | Buy Now |
DISTI #
2289326
|
element14 Asia-Pacific | KIT, CHIP INDUCTORS, 0402AF RoHS: Compliant Min Qty: 1 Container: Kit | 0 |
|
$152.4333 / $165.6813 | Buy Now |
DISTI #
2289326
|
Farnell | KIT, CHIP INDUCTORS, 0402AF RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Kit | 0 |
|
$145.2546 / $157.8887 | Buy Now |
Part Details for C397
C397 CAD Models
C397 Part Data Attributes:
|
C397
Coilcraft Inc
Buy Now
|
Compare Parts:
C397
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |