Part Details for C395-MB290-E400 by Cree, Inc.
Overview of C395-MB290-E400 by Cree, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for C395-MB290-E400
C395-MB290-E400 CAD Models
C395-MB290-E400 Part Data Attributes:
|
C395-MB290-E400
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
C395-MB290-E400
Cree, Inc.
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4 V | |
Infrared Range | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 395 nm | |
Reverse Voltage-Max | 5 V |