Part Details for C390N by New Jersey Semiconductor Products Inc
Overview of C390N by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C390N
C390N CAD Models
C390N Part Data Attributes
|
C390N
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
C390N
New Jersey Semiconductor Products Inc
Thyristor SCR 800V 8KA 3-Pin
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 150 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 800 V | |
Trigger Device Type | SCR |