There are no models available for this part yet.
Overview of C390E by Powerex Power Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for C390E by Powerex Power Semiconductors
Part Data Attributes for C390E by Powerex Power Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
POWEREX INC
|
Package Description
|
DISK BUTTON, O-CEDB-N2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
200 V/us
|
JESD-30 Code
|
O-CEDB-N2
|
Leakage Current-Max
|
45 mA
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
On-state Current-Max
|
450000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-45 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
706.5 A
|
Repetitive Peak Off-state Voltage
|
500 V
|
Repetitive Peak Reverse Voltage
|
500 V
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Trigger Device Type
|
SCR
|
Alternate Parts for C390E
This table gives cross-reference parts and alternative options found for C390E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C390E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C390E | Silicon Controlled Rectifier, 450000mA I(T), 500V V(DRM) | Harris Semiconductor | C390E vs C390E |