Part Details for C3902BA by Bulgin
Results Overview of C3902BA by Bulgin
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C3902BA Information
C3902BA by Bulgin is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for C3902BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3902BA-ND
|
DigiKey | SWITCH TOGGLE SPST-NC 16A 125V Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2276 | Buy Now |
DISTI #
167-C3902BA
|
Mouser Electronics | Toggle Switches SPST Toggle Switch RoHS: Compliant | 0 |
|
$9.4000 | Order Now |
|
Onlinecomponents.com | Switch Toggle ON (OFF) SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
448 Partner Stock |
|
$9.0700 / $25.9800 | Buy Now |
DISTI #
16974325
|
Verical | Switch Toggle ON (OFF) SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 448 |
|
$9.9600 / $10.5300 | Buy Now |
DISTI #
C3902BA
|
IBS Electronics | SWITCH TOGGLE ON (OFF) SPST ROUND LEVER QUICK CONN 16A 277VAC 72VDC 745.7VA PANEL MOUNT WITH THREADS Min Qty: 10 Package Multiple: 1 | 448 |
|
$9.7625 / $10.5375 | Buy Now |
|
Master Electronics | Switch Toggle ON (OFF) SPST Round Lever Quick Conn 16A 277VAC 72VDC 745.7VA Panel Mount with Threads RoHS: Compliant |
448 Partner Stock |
|
$9.0700 / $25.9800 | Buy Now |
Part Details for C3902BA
C3902BA CAD Models
C3902BA Part Data Attributes
|
C3902BA
Bulgin
Buy Now
Datasheet
|
Compare Parts:
C3902BA
Bulgin
Toggle Switch, SPST, On-(off), Momentary, 14A, 36VDC, Quick Connect Terminal, Metal Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Bulgin | |
Actuator Finish | NICKEL | |
Actuator Length | 0.689 inch | |
Actuator Type | METAL LEVER | |
Body Breadth | 14 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 20A@277VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 14 A | |
Contact (DC) Max Rating R Load | 14A@36VDC | |
Contact Function | ON-(OFF) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 36 V | |
Insulation Resistance | 20000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |
C3902BA Frequently Asked Questions (FAQ)
-
The recommended torque for the terminals is 0.5 Nm to 1.5 Nm, depending on the wire size and type.
-
Yes, the C3902BA is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
-
Yes, the C3902BA is rated IP67, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The maximum operating temperature range for the C3902BA is -40°C to 125°C, making it suitable for use in a wide range of applications.
-
No, the C3902BA is designed for use with wire sizes up to 1.5mm². Using a larger wire size may compromise the connector's performance and reliability.