C385M
Description: Silicon Controlled Rectifier, 392.5A I(T)RMS, 500000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, T62, 3 PIN

Overview of C385M by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C385M by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C385M by Powerex Power Semiconductors

C385M
Powerex Power Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POWEREX INC
Package Description
DISK BUTTON, O-CEDB-N2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
FAST
Circuit Commutated Turn-off Time-Nom
20 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
200 V/us
DC Gate Trigger Current-Max
300 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
500 mA
JESD-30 Code
O-CEDB-N2
Leakage Current-Max
20 mA
Non-Repetitive Pk On-state Cur
3500 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
500000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
DISK BUTTON
Qualification Status
Not Qualified
RMS On-state Current-Max
392.5 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
END
Trigger Device Type
SCR
Want to compare parts?
  1. C385M
    Powerex Power Semiconductors
    Silicon Controlled Rectifier, 392.5A I(T)RMS, 500000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, T62, 3 PIN
    VS

Alternate Parts for C385M

This table gives cross-reference parts and alternative options found for C385M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C385M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3658 35A, 400V, SCR, TO-48 STMicroelectronics C385M vs 2N3658
2N1849 Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 400V V(DRM), 1 Element, TO-48 Loras Industries Inc C385M vs 2N1849
2N3658 Silicon Controlled Rectifier, 35A I(T)RMS, 16000mA I(T), 400V V(DRM), 1 Element, TO-48 Loras Industries Inc C385M vs 2N3658
2N1849 Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48, Semitronics Corp C385M vs 2N1849
C355A Silicon Controlled Rectifier, 274.75A I(T)RMS, 250000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, T62, 3 PIN Powerex Power Semiconductors C385M vs C355A
MCR3935-6A 35A, 400V, SCR Motorola Mobility LLC C385M vs MCR3935-6A
N018RH04 Silicon Controlled Rectifier, 32.97A I(T)RMS, 21000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48 IXYS Corporation C385M vs N018RH04
NTE5506 Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, NTE Electronics Inc C385M vs NTE5506
C385A Silicon Controlled Rectifier, 392.5A I(T)RMS, 500000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, T62, 3 PIN Powerex Power Semiconductors C385M vs C385A
SPS220 Silicon Controlled Rectifier, 20A I(T)RMS, 20000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element Hutson Industries C385M vs SPS220

Related Parts for C385M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C385M by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C385M by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of C385M would you like to use for your alert(s)?
  • Please alert me when C385M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C385M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C385M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C385M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C385M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C385M by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: