Part Details for C383 by Coilcraft Inc
Results Overview of C383 by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C383 Information
C383 by Coilcraft Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC383TDKTTT-5 | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 0 to 70 | |
UC3832DW | Texas Instruments | Precision Low Dropout Linear Controllers 16-SOIC 0 to 70 | |
UCC383TDTR-ADJ | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 5-DDPAK/TO-263 |
Price & Stock for C383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C383
|
Mouser Electronics | Inductor Kits & Accessories 4308RVKit 16pn 4 0.37 mH _ 9 mH RoHS: Compliant | 0 |
|
$223.8900 | Order Now |
|
Coilcraft Direct | Designer's Kit, 4308RV RFID coils, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3 |
|
$60.0000 / $80.0000 | Buy Now |