Part Details for C3811/10 300 by 3M Interconnect
Overview of C3811/10 300 by 3M Interconnect
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3811/10 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-C3811/10300-DS-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULT FOOT Min Qty: 1 Lead time: 6 Weeks Container: Digi-Spool®, Continuous Spool |
613 In Stock |
|
$0.6990 / $1.3400 | Buy Now |
DISTI #
3M157819-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$5.4678 / $10.5000 | Buy Now |
DISTI #
3M157819-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTIPLE 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7258 / $7.1500 | Buy Now |
DISTI #
3M157819-1-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTIPLE 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7455 / $1.4300 | Buy Now |
DISTI #
3M157819-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULT 100' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1597 / $86.2700 | Buy Now |
DISTI #
3M157819-300-ND
|
DigiKey | CABLE RIBBON 10COND 0.05 MULT Min Qty: 300 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.3834 / $0.6164 | Buy Now |
DISTI #
3M157819-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2526 / $46.6300 | Buy Now |
DISTI #
3M157819-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 MULTI 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8634 / $24.6300 | Buy Now |
DISTI #
7100162511
|
Avnet Americas | C3811/10 300 - Bulk (Alt: 7100162511) Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$107.7508 / $122.6432 | Buy Now |
DISTI #
MMM7100162511
|
Heilind Electronics | 7100162511 80610808901 10/CAB/RC/CCOD/26AWG/STR/.050 | Americas - 0 in Stock |
|
$134.7728 / $146.0039 | Buy Now |