Part Details for C380PB by Powerex Power Semiconductors
Overview of C380PB by Powerex Power Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C380PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F7237
|
Newark | Thyristor, 250A, 1.2Kv, To-200Ab, Scr Module Type:Single Scr, Peak Repetitive Off State Voltage:1.2Kv, Gate Trigger Current Max:150Ma, Average Forward Current:250A, On State Rms Current:400A, Gate Trigger Voltage Max:3V Rohs Compliant: Yes |Powerex C380PB RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.2900 | Buy Now |
DISTI #
835-1069-ND
|
DigiKey | SCR 1.2KV 400A PRESS-PAK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
27 In Stock |
|
$97.4880 / $115.5200 | Buy Now |
DISTI #
C380PB
|
Richardson RFPD | SCR - PHASE CONTROL THYRISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for C380PB
C380PB CAD Models
C380PB Part Data Attributes
|
C380PB
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C380PB
Powerex Power Semiconductors
Silicon Controlled Rectifier, 400A I(T)RMS, 250000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWEREX INC | |
Package Description | DISK BUTTON, O-CEDB-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Date Of Intro | 1991-06-03 | |
Circuit Commutated Turn-off Time-Nom | 200 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
JESD-30 Code | O-CEDB-X3 | |
Leakage Current-Max | 13 mA | |
Non-Repetitive Pk On-state Cur | 3500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 250000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 400 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for C380PB
This table gives cross-reference parts and alternative options found for C380PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C380PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C380PB | Silicon Controlled Rectifier, 250000mA I(T), 1200V V(DRM) | Harris Semiconductor | C380PB vs C380PB |