Part Details for C380AX555 by Powerex Power Semiconductors
Overview of C380AX555 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Part Details for C380AX555
C380AX555 CAD Models
C380AX555 Part Data Attributes:
|
C380AX555
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
C380AX555
Powerex Power Semiconductors
Silicon Controlled Rectifier, 300000mA I(T), 100V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 75 µs | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 45 mA | |
Non-Repetitive Pk On-state Cur | 3200 A | |
On-state Current-Max | 300000 A | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 100 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |