Part Details for C3801/10SF by 3M Interconnect
Overview of C3801/10SF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3801ES6#TRMPBF | Analog Devices | uP Const Freq Buck DC/DC Cntrs | |
LTC3801ES6#TRPBF | Analog Devices | uP Const Freq Buck DC/DC Cntrs | |
LTC3801BES6#TRMPBF | Analog Devices | uP Const Freq Buck DC/DC Cntrs |
Price & Stock for C3801/10SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-C3801/10SF
|
Mouser Electronics | Flat Cables 10/CAB/RC/TYP1/26G/ ST/.050/CSA/300' | 0 |
|
$143.1300 / $167.8000 | Order Now |
Part Details for C3801/10SF
C3801/10SF CAD Models
C3801/10SF Part Data Attributes
|
C3801/10SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
C3801/10SF
3M Interconnect
Wire And Cable, 10 Conductor(s), 26AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Application | HIGH POWER AND FLEXIBLE APPLICATION | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT CABLE |