Part Details for C3801/26 100 by 3M Interconnect
Overview of C3801/26 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC3801DG4 | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC 0 to 70 | |
UCC3801D | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC 0 to 70 | |
UCC3801DTR | Texas Instruments | Low-Power BiCMOS Current-Mode PWM 8-SOIC 0 to 70 |
Price & Stock for C3801/26 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157943-100-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRAY 100' Min Qty: 100 Lead time: 4 Weeks Container: Spool |
600 In Stock |
|
$0.7338 / $1.1809 | Buy Now |
DISTI #
19-C3801/26100-DS-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRY FOOT Min Qty: 1 Lead time: 4 Weeks |
144 In Stock |
|
$1.1809 / $2.2600 | Buy Now |
DISTI #
3M157943-1-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$1.7406 / $2.9700 | Buy Now |
DISTI #
3M157943-50-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$42.0385 / $74.7000 | Buy Now |
DISTI #
3M157943-25-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$24.6809 / $43.3100 | Buy Now |
DISTI #
3M157943-10-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$11.4565 / $19.9400 | Buy Now |
DISTI #
3M157943-5-ND
|
DigiKey | CBL RIBN 26COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$6.5181 / $11.2500 | Buy Now |
DISTI #
MMM7100181700
|
Heilind Electronics | 7100181700 80610804579 26/CAB/RC/TYP1/26AWG/STR/.050/ | Americas - 0 in Stock |
|
$90.3138 / $94.6839 | Buy Now |