Part Details for C3801/10 100 by 3M Interconnect
Overview of C3801/10 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C3801/10 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-C3801/10100-DS-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
252 In Stock |
|
$0.5406 / $1.0400 | Buy Now |
DISTI #
3M157971-100-ND
|
DigiKey | CABLE RIBBON 10COND 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Spool |
91 In Stock |
|
$35.3537 / $67.9700 | Buy Now |
DISTI #
3M157971-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$3.0885 / $5.2800 | Buy Now |
DISTI #
3M157971-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8584 / $34.8400 | Buy Now |
DISTI #
3M157971-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5506 / $20.1100 | Buy Now |
DISTI #
3M157971-1-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7039 / $1.2000 | Buy Now |
DISTI #
3M157971-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5359 / $9.5300 | Buy Now |
DISTI #
MMM7100162504
|
Heilind Electronics | 7100162504 80610804512 10/CAB/RC/TYP1/26AWG/STR/.050/ | Americas - 0 in Stock |
|
$34.7431 / $37.6384 | Buy Now |