Part Details for C379X030FJJ by Panduit Corp
Overview of C379X030FJJ by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C379X030FJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H0850
|
Newark | Laser/Ink Jet, Network Label, Adhesive P Rohs Compliant: Yes |Panduit C379X030FJJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3740 | Buy Now |
DISTI #
298-18204-ND
|
DigiKey | LABEL NETWORK ADH Min Qty: 1000 Lead time: 3 Weeks Container: Bulk |
1000 In Stock |
|
$0.2942 / $0.3511 | Buy Now |
DISTI #
C379X030FJJ
|
Avnet Americas | OPTIMUM LASER INK-JET LABELS 3.790" X 0.300" - Labels that come on sheets or rolls (Alt: C379X030FJJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.2198 | Buy Now |
DISTI #
644-C379X030FJJ
|
Mouser Electronics | Wire Labels & Markers Laser/Ink Jet Netwk Lbl ADH P RoHS: Compliant | 0 |
|
$0.2700 / $0.3500 | Order Now |
DISTI #
V99:2348_06878724
|
Arrow Electronics | Labels Laser Printable Label Polyolefin White 96.3x7.6mm Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 3000 |
|
$0.0768 | Buy Now |
DISTI #
71263106
|
RS | Laser/Ink Jet, Network Label, Adhesive P | Panduit C379X030FJJ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3190 / $0.3510 | RFQ |
DISTI #
PANC379X030FJJ
|
Heilind Electronics | LASERINK JET, NETWORK LABEL, A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Laser/ink jet network label, 3.79" W x 0.30" H, 6-port identifier, adhesive polyolefin, white, 2 label/row, 50 labels/sheet, 1000 labels per package. RoHS: Compliant |
1000 In Stock |
|
$0.2896 / $0.4118 | Buy Now |
DISTI #
30153396
|
Verical | Labels Laser Printable Label Polyolefin White 96.3x7.6mm Min Qty: 72 Package Multiple: 1 | Americas - 3000 |
|
$0.0768 | Buy Now |
DISTI #
56788438
|
Verical | Labels Laser Printable Label Polyolefin White 96.3x7.6mm Min Qty: 1000 Package Multiple: 1000 Date Code: 2113 | Americas - 1000 |
|
$0.5719 | Buy Now |
Part Details for C379X030FJJ
C379X030FJJ CAD Models
C379X030FJJ Part Data Attributes:
|
C379X030FJJ
Panduit Corp
Buy Now
|
Compare Parts:
C379X030FJJ
Panduit Corp
|
Samacsys Manufacturer | Panduit |