Part Details for C375K2R0E-B by Ohmite Mfg Co
Overview of C375K2R0E-B by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C375K2R0E-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 50 Factory Stock |
|
$0 | Buy Now | |
DISTI #
C375K2R0E-B
|
TTI | Wirewound Resistors - Chassis Mount 2 OHM 10% 375W RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$9.1000 / $9.4800 | Buy Now |