Part Details for C3749/10 by 3M Interconnect
Overview of C3749/10 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for C3749/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8275
|
Newark | 80001215666 C3749/10-100=Ul/10/Cab/Typ1/Tpe/Rc/30Awg/ Sld/Csa/.025 /100 |3M C3749/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$36.1500 / $45.4600 | Buy Now |
DISTI #
7100161746
|
Avnet Americas | Flat Cable 10Conductors 30AWG 30.48m Tinned Solid Copper Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161746) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5798 / $30.0457 | Buy Now |
DISTI #
517-C3749/10
|
Mouser Electronics | Flat Cables 10 cndctr Flat cble 100', shielded RoHS: Compliant | 5 |
|
$31.4100 / $46.3900 | Buy Now |
Part Details for C3749/10
C3749/10 CAD Models
C3749/10 Part Data Attributes
|
C3749/10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
C3749/10
3M Interconnect
Wire And Cable, 10 Conductor(s), 30AWG, 150V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.05 mm2 | |
DIN Conformance | NO | |
Diameter | 0.64 mm | |
IEC Conformance | NO | |
Insulator Material | THERMOPLASTIC ELASTOMER | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 150 V | |
Shielding | NO | |
Stranding | 1X30 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |