Part Details for C3683-01 by Hamamatsu Photonics
Overview of C3683-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for C3683-01
C3683-01 CAD Models
C3683-01 Part Data Attributes:
|
C3683-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C3683-01
Hamamatsu Photonics
Analog Circuit, 1 Func, 66 X 56 X 15 MM PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V |