Part Details for C364S by National Electronics Inc
Overview of C364S by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for C364S
C364S CAD Models
C364S Part Data Attributes
|
C364S
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
C364S
National Electronics Inc
Silicon Controlled Rectifier, 260000mA I(T), 700V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Leakage Current-Max | 17 mA | |
Non-Repetitive Pk On-state Cur | 1800 A | |
On-State Voltage-Max | 2.6 V | |
On-state Current-Max | 260000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |