There are no models available for this part yet.
Overview of C3634-24D by Accuride International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3634IFE#PBF | Analog Devices | 15V 2x 3A Mono Buck Reg for DD | |
LTC3634IFE#TRPBF | Analog Devices | 15V 2x 3A Mono Buck Reg for DD | |
LTC3634HUFD#PBF | Analog Devices | 15V 2x 3A Mono Buck Reg for DD |
Price & Stock for C3634-24D by Accuride International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACCC3634-24D
|
DB Roberts | 2 |
|
Buy Now |