Part Details for C3634-20D by Accuride International
Overview of C3634-20D by Accuride International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3634IFE#PBF | Analog Devices | 15V 2x 3A Mono Buck Reg for DD | |
LTC3634IFE#TRPBF | Analog Devices | 15V 2x 3A Mono Buck Reg for DD | |
LTC3634HUFD#PBF | Analog Devices | 15V 2x 3A Mono Buck Reg for DD |
Price & Stock for C3634-20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCC3634-20D
|
DB Roberts | 3 |
|
Buy Now |