There are no models available for this part yet.
Overview of C3607-240 by Accuride International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3607IUD#TRPBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC | |
LTC3607IMSE#TRPBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC | |
LTC3607EUD#PBF | Analog Devices | 2x 600mA 15V Mono Sync Buck DC |
Price & Stock for C3607-240 by Accuride International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACCC3607-240
|
DB Roberts | 102 |
|
Buy Now |