Part Details for C360 G01 341 E1 by Amphenol Tuchel
Overview of C360 G01 341 E1 by Amphenol Tuchel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C360 | Coilcraft Inc | Designer's Kit, MSS1260 power inductors, RoHS | |
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3601EUD#PBF | Analog Devices | 1.5A, 15V Mono Sync Buck Reg |
Price & Stock for C360 G01 341 E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71641142
|
RS | Radsok housing for click fit, 3.6mm contact, 6-10 mm cable diameter | Amphenol Tuchel Industrial C360 G01 341 E1 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.3800 | RFQ |