Part Details for C35B by Won-Top Electronics Co Ltd
Overview of C35B by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C35B
C35B CAD Models
C35B Part Data Attributes
|
C35B
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C35B
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, C35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | C35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | C35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | O-XXSS-X2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for C35B
This table gives cross-reference parts and alternative options found for C35B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C35B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KYW35K1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35B vs KYW35K1 |
GAL351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | C35B vs GAL351 |
BYP35A1 | Rectifier Diode, 1 Element, 35A, 100V V(RRM), | Galaxy Microelectronics | C35B vs BYP35A1 |
AR352 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | C35B vs AR352 |
GARS351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | C35B vs GARS351 |
C35BR | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | C35B vs C35BR |
C35B | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, C35, 2 PIN | Sensitron Semiconductors | C35B vs C35B |
KYZ35K1 | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35B vs KYZ35K1 |
C35B-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN | Won-Top Electronics Co Ltd | C35B vs C35B-LF |