Part Details for C35A by Won-Top Electronics Co Ltd
Overview of C35A by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C35A
C35A CAD Models
C35A Part Data Attributes
|
C35A
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C35A
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, C35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | C35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | C35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | O-XXSS-X2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for C35A
This table gives cross-reference parts and alternative options found for C35A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C35A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KYW35A05 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35A vs KYW35A05 |
C35AR | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | C35A vs C35AR |
BYP35A05 | Rectifier Diode, 1 Element, 35A, 50V V(RRM), | Galaxy Microelectronics | C35A vs BYP35A05 |
C35A-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | C35A vs C35A-LF |
ARS351 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Surge Components Inc | C35A vs ARS351 |
KYZ35A05 | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | C35A vs KYZ35A05 |
BYP35K05 | Rectifier Diode, 1 Element, 35A, 50V V(RRM), | Galaxy Microelectronics | C35A vs BYP35K05 |
C35AR-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, C35, 2 PIN | Won-Top Electronics Co Ltd | C35A vs C35AR-LF |