-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 5020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5792
|
Newark | Capacitor,ceramic,47Nf,100Vdc,5-% Tol,5+% Tol,c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C350C473J1G5TA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.7200 | Buy Now |
DISTI #
399-C350C473J1G5TA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4798 | Buy Now |
DISTI #
C350C473J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C350C473J1G5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.3638 / $2.8213 | Buy Now |
DISTI #
80-C350C473J1G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.047uF C0G 5% LS=10.16mm RoHS: Compliant | 0 |
|
$1.9600 / $3.8400 | Order Now |
DISTI #
C350C473J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C350C473J1G5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.3638 / $2.8213 | Buy Now |
DISTI #
C350C473J1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C350C473J1G5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C473J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C473J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.047uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |