Part Details for C350C361JCG5CA by KEMET Corporation
Overview of C350C361JCG5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C350C361JCG5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C350C361JCG5CA
|
Avnet Americas | CAP 360PF 500VDC C0G 5% RDL 10.16MM - Bulk (Alt: C350C361JCG5CA) Min Qty: 54 Package Multiple: 54 Container: Bulk | 0 |
|
RFQ |
Part Details for C350C361JCG5CA
C350C361JCG5CA CAD Models
C350C361JCG5CA Part Data Attributes
|
C350C361JCG5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C361JCG5CA
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 500V, C0G, 0.00036uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.22 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Manufacturer Series | C350 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | C35(C0G,500V,J TOL) | |
Size Code | 5027 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 6.86 mm |