Part Details for C350C335K5R5TA9499 by KEMET Corporation
Overview of C350C335K5R5TA9499 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350C335K5R5TA9499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C350C335K5R5TA9499-ND
|
DigiKey | 3.30UF 50.0V Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9885 | Buy Now |
DISTI #
28956517
|
Verical | Cap Ceramic 3.3uF 50V X7R 10% Radial 10.16mm 125°C RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1703 | Americas - 300 |
|
$2.6350 | Buy Now |
DISTI #
C1S408402671756
|
Chip1Stop | Capacitor Ceramic Multilayer | 300 |
|
$2.8200 | Buy Now |