-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 5020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6493
|
Newark | Ceramic Capacitor 3.3Uf, 50V, X7R, 10%, Radial, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:10.16Mm, Product Range:Goldmax 300 Seriesrohs Compliant: Yes |Kemet C350C335K5R5TA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.7900 / $3.8500 | Buy Now |
DISTI #
399-13941-ND
|
DigiKey | CAP CER 3.3UF 10% 50V X7R RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
406 In Stock |
|
$0.6640 / $1.7700 | Buy Now |
DISTI #
C350C335K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C350C335K5R5TA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4596 / $4.1292 | Buy Now |
DISTI #
72K6493
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 72K6493) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C350C335K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3.3uF X7R 10% LS=10.16mm RoHS: Compliant | 287 |
|
$0.8330 / $1.7700 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
C350C335K5R5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 3.3uF X7R 10% LS=10.16mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 11180 In Stock |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
C350C335K5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: C350C335K5R5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C335K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C335K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |