Part Details for C350C155M1U5HA by KEMET Corporation
Overview of C350C155M1U5HA by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C350C155M1U5HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K5952
|
Newark | Capacitor, ceramic,1.5Uf,100Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kemet C350C155M1U5HA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1400 / $13.7400 | Buy Now |
DISTI #
399-C350C155M1U5HA-ND
|
DigiKey | 1.50UF 100V Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7502 | Buy Now |
DISTI #
C350C155M1U5HA
|
Avnet Americas | Cap Ceramic 1.5uF 100VDC Z5U 20% RDL 10.16mm Bulk - Bulk (Alt: C350C155M1U5HA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for C350C155M1U5HA
C350C155M1U5HA CAD Models
C350C155M1U5HA Part Data Attributes
|
C350C155M1U5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C155M1U5HA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 5020, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.22 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for C350C155M1U5HA
This table gives cross-reference parts and alternative options found for C350C155M1U5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C155M1U5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C350C155M1U5TA | KEMET Corporation | $13.6379 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, Through Hole Mount, 5020, RADIAL LEADED | C350C155M1U5HA vs C350C155M1U5TA |
CMR-100/155MZ50TRF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 5020, | C350C155M1U5HA vs CMR-100/155MZ50TRF |
CMR-100/155MZ50B | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 5020, | C350C155M1U5HA vs CMR-100/155MZ50B |
CMR-100/155MZ50TAF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 5020, | C350C155M1U5HA vs CMR-100/155MZ50TAF |
CMR-100/155MZ50TA | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1.5uF, 5020, | C350C155M1U5HA vs CMR-100/155MZ50TA |