-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, 5020, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C350C124J1G5HA by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C350C124J1G5HA
|
Avnet Americas | Cap Ceramic 0.12uF 100VDC C0G 5% RDL 10.16mm Bulk - Bulk (Alt: C350C124J1G5HA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C350C124J1G5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.12uF C0G 5% LS=10.16mm RoHS: Not Compliant | 0 |
|
$2.8200 / $6.3200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C124J1G5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C124J1G5HA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, 5020, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 8.38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
This table gives cross-reference parts and alternative options found for C350C124J1G5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C124J1G5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C350C124K1G5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, RADIAL LEADED, HALOGEN FREE AND REACH COMPLIANT | C350C124J1G5HA vs C350C124K1G5HA |
C350C124K1G5TA | KEMET Corporation | $3.5151 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.12uF, Through Hole Mount, RADIAL LEADED | C350C124J1G5HA vs C350C124K1G5TA |