-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5027, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AC9996
|
Newark | .100Uf 500V Rohs Compliant: No |Kemet C350C104MCR5HA RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.6200 | Buy Now |
DISTI #
399-C350C104MCR5HA-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5476 | Buy Now |
DISTI #
C350C104MCR5HA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.1uF 20% 500V 2-Pin Through Hole Bulk - Bulk (Alt: C350C104MCR5HA) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C350C104MCR5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.1uF X7R 20% LS=10.16mm RoHS: Not Compliant | 0 |
|
$2.9700 / $5.8200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C350C104MCR5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C350C104MCR5HA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5027, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5027 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.22 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 6.85 mm |
This table gives cross-reference parts and alternative options found for C350C104MCR5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C350C104MCR5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C350C104MCR5HA7301 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5027, | KEMET Corporation | C350C104MCR5HA vs C350C104MCR5HA7301 |
C350C104MCR5TA | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 5027, RADIAL LEADED | KEMET Corporation | C350C104MCR5HA vs C350C104MCR5TA |
C350C104MCR5TA7303 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 5027, | KEMET Corporation | C350C104MCR5HA vs C350C104MCR5TA7303 |