There are no models available for this part yet.
Overview of C350 by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C350 | Coilcraft Inc | Designer's Kit, LPS5015 power inductors, RoHS | |
UPC3504HF-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, , / | |
FCE17B25PC350 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Pin, 1000pF |
Price & Stock for C350 by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-C350
|
Mouser Electronics | Inductor Kits & Accessories LPS5015 Kit 1-2200uH 30pn 3ea RoHS: Compliant | 0 |
|
$268.6600 | Order Now | |
Coilcraft Direct | Designer's Kit, LPS5015 power inductors, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 8 |
|
$72.0000 / $95.0000 | Buy Now |
CAD Models for C350 by Coilcraft Inc
Part Data Attributes for C350 by Coilcraft Inc
C350
Coilcraft Inc
|
|
---|---|
Samacsys Manufacturer
|
COILCRAFT
|
Want to compare parts?
-
C350Coilcraft IncVS
-