-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C346C475Z5U5HA
|
Avnet Americas | Cap Ceramic 4.7uF 50V Z5U -20% to 80% Radial 5.08mm 85?C Bulk - Bulk (Alt: C346C475Z5U5HA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C346C475Z5U5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C346C475Z5U5HA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4015 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
This table gives cross-reference parts and alternative options found for C346C475Z5U5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C346C475Z5U5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C340C475Z5U5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | C346C475Z5U5HA vs C340C475Z5U5TA7301 |
C340C475Z5U5HA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED | C346C475Z5U5HA vs C340C475Z5U5HA |
C340C475Z5U5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | C346C475Z5U5HA vs C340C475Z5U5HA7303 |
C340C475Z5U5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | C346C475Z5U5HA vs C340C475Z5U5TA7303 |
C346C475Z5U5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C346C475Z5U5HA vs C346C475Z5U5HA7301 |
C346C475Z5U5TA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C346C475Z5U5HA vs C346C475Z5U5TA7303 |
C340C475Z5U5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | C346C475Z5U5HA vs C340C475Z5U5HA7301 |
C346C475Z5U5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, Through Hole Mount, 4015, RADIAL LEADED | C346C475Z5U5HA vs C346C475Z5U5TA |
C346C475Z5U5TA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C346C475Z5U5HA vs C346C475Z5U5TA7305 |
C346C475Z5U5HA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C346C475Z5U5HA vs C346C475Z5U5HA7305 |