-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 4015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K3240
|
Newark | Ceramic Capacitor 0.033Uf 100V C0G 5%, Radial, Capacitance:0.033Μf, Voltage(Dc):100V, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kemet C340C333J1G5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.4770 | Buy Now |
DISTI #
33AH2433
|
Newark | Rdl, conf, np0,.033Uf,100V,5%,.4X.46,.2Ls, bulk, hazmat Rohs Compliant: Yes |Kemet C340C333J1G5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 / $6.9800 | Buy Now |
DISTI #
399-4435-ND
|
DigiKey | CAP CER 0.033UF 100V NP0 RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
347 In Stock |
|
$3.9699 / $9.1600 | Buy Now |
DISTI #
C340C333J1G5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ? 5%, C0G (NP0), Radial Leaded - Bulk (Alt: C340C333J1G5TA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
6 |
|
$3.5268 / $3.7365 | Buy Now |
DISTI #
80-C340C333J1G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF C0G 5% LS=5.08mm RoHS: Compliant | 540 |
|
$4.0000 / $7.2100 | Buy Now |
DISTI #
C340C333J1G5TA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.033uF C0G 5% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.9700 / $4.9400 | Buy Now |
DISTI #
C340C333J1G5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 100 V, � 5%, C0G (NP0), Radial Leaded (Alt: C340C333J1G5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C340C333J1G5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C333J1G5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 4015, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
This table gives cross-reference parts and alternative options found for C340C333J1G5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C333J1G5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C340C333K1G5TA | KEMET Corporation | $1.8330 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | C340C333J1G5TA vs C340C333K1G5TA |
C346C333J1G5TATR | KEMET Corporation | $6.2600 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, RADIAL LEADED | C340C333J1G5TA vs C346C333J1G5TATR |
C346C333J1G5TA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Through Hole Mount, 4015, RADIAL LEADED | C340C333J1G5TA vs C346C333J1G5TA |