-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 4015, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M5718
|
Newark | Capacitor, ceramic,1.2Uf,50Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C340C125K5R5TA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4600 | Buy Now |
DISTI #
399-C340C125K5R5TA-ND
|
DigiKey | CAP CER 1.2UF 50V X7R RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
257 In Stock |
|
$0.9760 / $2.9300 | Buy Now |
DISTI #
C340C125K5R5TA
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.2 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C340C125K5R5TA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4550 | Buy Now |
DISTI #
80-C340C125K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1.2uF X7R 10% LS=5.08mm RoHS: Compliant | 136 |
|
$0.9320 / $2.2300 | Buy Now |
DISTI #
V99:2348_16988601
|
Arrow Electronics | Cap Ceramic 1.2uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1934 | Americas - 68 |
|
$0.0999 / $0.5249 | Buy Now |
DISTI #
34779451
|
Verical | Cap Ceramic 1.2uF 50V X7R 10% Radial 5.08mm 125°C Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1934 | Americas - 68 |
|
$0.0999 | Buy Now |
DISTI #
C340C125K5R5TA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.2 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: C340C125K5R5TA) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400573928
|
Chip1Stop | Cap Ceramic 1.2uF 50V X7R 10% Radial 5.08mm 125C Bulk RoHS: Compliant | 68 |
|
$0.8570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C340C125K5R5TA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C125K5R5TA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 4015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
This table gives cross-reference parts and alternative options found for C340C125K5R5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C125K5R5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C346C125K5R5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C340C125K5R5TA vs C346C125K5R5HA7301 |
C346C125K5R5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C340C125K5R5TA vs C346C125K5R5TA |
C340C125K5R5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C340C125K5R5TA vs C340C125K5R5HA |
C340C125K5R5HA7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 4015, | KEMET Corporation | C340C125K5R5TA vs C340C125K5R5HA7303 |
C346C125K5R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C340C125K5R5TA vs C346C125K5R5TA7303 |
C346C125K5R5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C340C125K5R5TA vs C346C125K5R5HA |
C340C125K5R5HA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 4015, | KEMET Corporation | C340C125K5R5TA vs C340C125K5R5HA7305 |
C340C125K5R5TA7301 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 4015, | KEMET Corporation | C340C125K5R5TA vs C340C125K5R5TA7301 |
C340C125K5R5TA7317 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 4015, | KEMET Corporation | C340C125K5R5TA vs C340C125K5R5TA7317 |
C340C125K5R5TA7305 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 4015, | KEMET Corporation | C340C125K5R5TA vs C340C125K5R5TA7305 |