Part Details for C340C105M1U5TA (ALTERNATE: C340C105M1U5TA) by KEMET Corporation
Results Overview of C340C105M1U5TA (ALTERNATE: C340C105M1U5TA) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C340C105M1U5TA (ALTERNATE: C340C105M1U5TA) Information
C340C105M1U5TA (ALTERNATE: C340C105M1U5TA) by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P |
Price & Stock for C340C105M1U5TA (ALTERNATE: C340C105M1U5TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095227
|
RS | C340 C 1uF Ceramic Multilayer Capacitor, 100 VDC, +85degC, Z5U Dielec, +/-20% | KEMET C340C105M1U5TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 509 |
|
$1.9200 / $2.5600 | Buy Now |