Part Details for C340C104K2R5HATR by KEMET Corporation
Overview of C340C104K2R5HATR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C340C104K2R5HATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M4780
|
Newark | .100Uf 200V Rohs Compliant: No |Kemet C340C104K2R5HATR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
C340C104K2R5HATR
|
Avnet Americas | Cap Ceramic 0.1uF 200V X7R 10% Radial 5.08mm 125?C T/R - Tape and Reel (Alt: C340C104K2R5HATR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2483 / $0.3128 | Buy Now |
Part Details for C340C104K2R5HATR
C340C104K2R5HATR CAD Models
C340C104K2R5HATR Part Data Attributes
|
C340C104K2R5HATR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C340C104K2R5HATR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e0 | |
Length | 7.36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.07 mm |
Alternate Parts for C340C104K2R5HATR
This table gives cross-reference parts and alternative options found for C340C104K2R5HATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C340C104K2R5HATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C340C104K2R5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C340C104K2R5HATR vs C340C104K2R5TA7303 |
C346C104K2R5HA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 4015, RADIAL LEADED | KEMET Corporation | C340C104K2R5HATR vs C346C104K2R5HA |
C346C104K2R5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C340C104K2R5HATR vs C346C104K2R5HA7303 |
C340C104K2R5TA7305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4015, | KEMET Corporation | C340C104K2R5HATR vs C340C104K2R5TA7305 |
C346C104K2R5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C340C104K2R5HATR vs C346C104K2R5TA7303 |
C340C104K2R5HA7305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4015, | KEMET Corporation | C340C104K2R5HATR vs C340C104K2R5HA7305 |
C346C104K2R5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C340C104K2R5HATR vs C346C104K2R5TA7301 |
C340C104K2R5HA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4015, | KEMET Corporation | C340C104K2R5HATR vs C340C104K2R5HA7317 |
C340C104K2R5HA7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4015, | KEMET Corporation | C340C104K2R5HATR vs C340C104K2R5HA7301 |
C340C104K2R5TA7317 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 4015, | KEMET Corporation | C340C104K2R5HATR vs C340C104K2R5TA7317 |