C34054
Vanguard Electronics Company
Description: General Purpose Inductor, 3300uH, 10%, 1612,

Overview of C34054 by Vanguard Electronics Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C34054 by Vanguard Electronics Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C34054 by Vanguard Electronics Company

C34054
Vanguard Electronics Company
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VANGUARD ELECTRONICS CO
Package Description
1612
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1612
Construction
Chip
DC Resistance
45 Ω
Inductance-Nom (L)
3300 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.302 mm
Package Length
3.937 mm
Package Style
SMT
Package Width
3.175 mm
Quality Factor-Min (at L-nom)
68
Rated Current-Max
0.029 A
Self Resonance Frequency
1 MHz
Tolerance
10%
Want to compare parts?
  1. C34054
    Vanguard Electronics Company
    General Purpose Inductor, 3300uH, 10%, 1612,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C34054 by Vanguard Electronics Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C34054 by Vanguard Electronics Company

Select Manufacturer
Which Manufacturer of C34054 would you like to use for your alert(s)?
  • Please alert me when C34054 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C34054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C34054 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C34054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C34054.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C34054 by Vanguard Electronics Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: