Part Details for C34025 by Vanguard Electronics Company
Overview of C34025 by Vanguard Electronics Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C34025
C34025 CAD Models
C34025 Part Data Attributes
|
C34025
Vanguard Electronics Company
Buy Now
Datasheet
|
Compare Parts:
C34025
Vanguard Electronics Company
General Purpose Inductor, 12uH, 10%, 1612,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VANGUARD ELECTRONICS CO | |
Package Description | 1612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1612 | |
Construction | Chip | |
DC Resistance | 1.7 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.302 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 3.175 mm | |
Quality Factor-Min (at L-nom) | 86 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 29 MHz | |
Tolerance | 10% |
Alternate Parts for C34025
This table gives cross-reference parts and alternative options found for C34025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C34025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C34025G | General Purpose Inductor, 12uH, 10%, 1612, | Vanguard Electronics Company | C34025 vs C34025G |
C34025NTG | General Purpose Inductor, 12uH, 10%, 1612, | Vanguard Electronics Company | C34025 vs C34025NTG |