Part Details for C3390-1.843200 by Crystek Corporation
Overview of C3390-1.843200 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10138432-003LF | Amphenol Communications Solutions | HPCE VT Receptacle Without Pegs 12HP2LP24S | |
SiT8008BC-13-33E-18.432000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-12-YYE-1.843200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for C3390-1.843200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3390-1.843200-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ HCMOS SMD Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9693 | Buy Now |
DISTI #
549-C3390-1.843200
|
Mouser Electronics | Standard Clock Oscillators 1.8432MHz RoHS: Compliant | 0 |
|
$1.0200 | Order Now |