Part Details for C339 by Coilcraft Inc
Overview of C339 by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C339
|
Mouser Electronics | Inductor Kits & Accessories 603HC Kit 13pn 10 ea 1.6 nH _ 47 nH RoHS: Compliant | 0 |
|
$111.9500 | Order Now |
|
Coilcraft Direct | Designer's Kit, 0603HC chip inductors, 5% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 19 |
|
$30.0000 / $40.0000 | Buy Now |
DISTI #
2289285
|
element14 Asia-Pacific | KIT, CHIP INDUCTORS, 0603HC RoHS: Compliant Min Qty: 1 Container: Kit | 0 |
|
$108.6359 / $118.0768 | Buy Now |
DISTI #
2289285
|
Farnell | KIT, CHIP INDUCTORS, 0603HC RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Kit | 0 |
|
$103.2457 / $112.2182 | Buy Now |
Part Details for C339
C339 CAD Models
C339 Part Data Attributes:
|
C339
Coilcraft Inc
Buy Now
|
Compare Parts:
C339
Coilcraft Inc
|
Samacsys Manufacturer | COILCRAFT |